Part Details for 51SPT30-01-1-10S by Grayhill Inc
Overview of 51SPT30-01-1-10S by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for 51SPT30-01-1-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51SPT30-01-1-10S-ND
|
DigiKey | SWITCH ROTARY 10POS 150MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8320 | Buy Now |
DISTI #
51SPT30-01B10S
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51SPT30-01B10S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9632 / $22.4034 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3500 / $27.0000 | Buy Now |
DISTI #
000000000000383221
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
DISTI #
51SPT30-01-1-10S
|
Avnet Abacus | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 220VAC 28VDC (Alt: 51SPT30-01-1-10S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |