Part Details for 51SP22-01-1-06S by Grayhill Inc
Overview of 51SP22-01-1-06S by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51SP22-01-1-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1294
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51SP22-01-1-06S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3900 / $48.7700 | Buy Now |
DISTI #
136-51SP22-01-1-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8732 | Buy Now |
DISTI #
51SP22-01-1-06S
|
Avnet Americas | Switch Rotary SP6T 6 Position Flatted Shaft PC Pins 200mA 220VAC 28VDC - Bulk (Alt: 51SP22-01-1-06S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6080 / $30.8727 | Buy Now |
DISTI #
706-51SP22-01-1-06S
|
Mouser Electronics | Rotary Switches 51SP22-01-1-06S RoHS: Compliant | 0 |
|
$29.8500 / $35.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$28.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$51.7000 | Buy Now |
|
Onlinecomponents.com | ElectricalSwitch Rotary NotOver5Amp RoHS: Compliant |
110 In Stock |
|
$35.9600 / $59.2200 | Buy Now |
DISTI #
63493928
|
Verical | Single Deck Rotary Switches Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 106 |
|
$42.9894 / $74.3036 | Buy Now |
DISTI #
000000000006270514
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$23.0000 / $33.7200 | Buy Now |
|
Master Electronics | ElectricalSwitch Rotary NotOver5Amp RoHS: Compliant |
110 In Stock |
|
$35.9600 / $59.2200 | Buy Now |