Part Details for 51SAD-U13-A13L by Bourns Inc
Overview of 51SAD-U13-A13L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7312P0025A13LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount, Open Type. | |
7312P0235A13LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 16 contacts, Surface Mount . | |
7312P0225A13LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount . |
Price & Stock for 51SAD-U13-A13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8473
|
Newark | Panel Control - 1/2" (12.5Mm) Sq 1-Turn /Tray Packaging Rohs Compliant: Yes |Bourns 51SAD-U13-A13L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $5.9300 | Buy Now |
DISTI #
51SAD-U13-A13L-ND
|
DigiKey | POT 5K OHM 1W CERMET LINEAR Min Qty: 270 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7904 | Buy Now |
DISTI #
51SAD-U13-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 51SAD-U13-A13L) RoHS: Not Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.2525 / $5.9668 | Buy Now |
DISTI #
652-51SAD-U13-A13L
|
Mouser Electronics | Potentiometers 1/2" PANL CONTRL 5K SQ Sealed 1Turn RoHS: Compliant | 0 |
|
$6.1500 / $6.7800 | Order Now |
DISTI #
73195871
|
RS | PANEL CONTROL - 1/2(12.5MM) SQ 1-TURNTray Packaging | Bourns 51SAD-U13-A13L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7500 / $7.9400 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3mm (21.89 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$5.2000 / $10.8400 | Buy Now |
DISTI #
51SAD-U13-A13L
|
Avnet Abacus | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, � 10% (Alt: 51SAD-U13-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3mm (21.89 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$5.2000 / $10.8400 | Buy Now |