Part Details for 51S107-106N5 by Rosenberger
Overview of 51S107-106N5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51S107-106N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1299-ND
|
DigiKey | CONN BNC PLUG STR 50OHM CRIMP Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4989 | Buy Now |
DISTI #
476-51S107-106N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Straight Plug Straight Plug RoHS: Compliant | 286 |
|
$5.4900 / $10.0700 | Buy Now |
DISTI #
72443119
|
RS | RF Connector, 50 Ohm, BNC Straight Plug, Full Crimp, RG 58, BNC Series | Rosenberger 51S107-106N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1000 / $10.1700 | RFQ |
|
Dynamic Solutions GmbH | 6500 |
|
RFQ |
Part Details for 51S107-106N5
51S107-106N5 CAD Models
51S107-106N5 Part Data Attributes
|
51S107-106N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
51S107-106N5
Rosenberger
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | APPLICABLE CABLES: RG 141/U; RG 58C/U, CAPTIVE CENTER CONTACT, INSERTION LOSS AND VSWR MAX AT 6 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.16 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.29 |