Part Details for 51S101-S00N5 by Rosenberger
Overview of 51S101-S00N5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51S101-S00N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1295-ND
|
DigiKey | CONN ADAPT PLUG-PLUG BNC 50 OHM Min Qty: 1 Lead time: 13 Weeks Container: - |
23 In Stock |
|
$24.6936 / $33.3500 | Buy Now |
DISTI #
476-51S101-S00N5
|
Mouser Electronics | RF Adapters - In Series BNC Plug to BNC Plug Straight Adapter RoHS: Compliant | 29 |
|
$24.6900 / $33.3500 | Buy Now |
DISTI #
72443131
|
RS | RF Adaptor, 50 Ohm, In-Series, BNC Plug to BNC Plug, Straight, BNC Series | Rosenberger 51S101-S00N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$29.8600 / $38.7800 | Buy Now |
|
Dynamic Solutions GmbH | 6000 |
|
RFQ |
Part Details for 51S101-S00N5
51S101-S00N5 CAD Models
51S101-S00N5 Part Data Attributes
|
51S101-S00N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
51S101-S00N5
Rosenberger
RF Connector Adapter, BNC-BNC, Male-Male, Plug-plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | BNC-BNC | |
Additional Feature | INSERTION LOSS AND VSWR MAX AT: 4 GHZ | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE-MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.29 |