Part Details for 51P30-01B12S by Grayhill Inc
Overview of 51P30-01B12S by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51P30-01B12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N7864
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 12, Contact Type: Shorting, Termination: Pc Mount |Grayhill 51P30-01B12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$30.8400 / $35.0700 | Buy Now |
DISTI #
2266-51P30-01B12S-ND
|
DigiKey | 51P30-01-1-12S-F Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$36.8700 | Buy Now |
DISTI #
51P30-01B12S
|
Avnet Americas | 51P30-01-1-12S-F - Bulk (Alt: 51P30-01B12S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2224 / $19.7854 | Buy Now |
DISTI #
706-51P30-01B12S
|
Mouser Electronics | Rotary Switches 51P30-01-1-12S-F RoHS: Compliant | 0 |
|
$21.1400 / $29.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$18.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$33.1400 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant |
7 Partner Stock |
|
$13.8400 / $24.3200 | Buy Now |
DISTI #
34460288
|
Verical | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$34.5700 | Buy Now |
DISTI #
51P3001B12S-GRA
|
TME | Switch: rotary | 7 |
|
Buy Now | |
DISTI #
000000000006156066
|
Sager | Rotary Switches 51P30-01-1-12S-F Min Qty: 25 | 0 |
|
$14.7600 / $21.6100 | Buy Now |