There are no models available for this part yet.
Overview of 51P30-01-1-04S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 51P30-01-1-04S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51P30-01-1-04S
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51P30-01-1-04S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-51P30-01-1-04S
|
Mouser Electronics | Rotary Switches Rotary Switch, PC mount, 30°, , 1 deck, 1 pole/deck, 4 positions/pole, shorting RoHS: Compliant | 0 |
|
$14.3800 / $19.9100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8800 / $30.3500 | Buy Now | ||
DISTI #
000000000000383009
|
Sager | Rotary Switches Rotary Switch, PC mount, 30°, , 1 deck, 1 pole/deck, 4 positions/pole, shorting | 0 |
|
Buy Now |
CAD Models for 51P30-01-1-04S by Grayhill Inc
Part Data Attributes for 51P30-01-1-04S by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Samacsys Manufacturer
|
Grayhill
|
Actuator Length
|
0.375 inch
|
Actuator Material
|
STAINLESS STEEL
|
Actuator Type
|
SHAFT TYPE
|
Body Height
|
13.64 mm
|
Body Length or Diameter
|
14.27 mm
|
Bushing Diameter
|
0.25 inch
|
Bushing Length
|
0.25 inch
|
Bushing Type
|
1/4-28
|
Center Contact Material
|
PRECIOUS METAL ALLOY
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.075A@220VAC
|
Contact Current(AC)-Max
|
0.075 A
|
Contact Current(DC)-Max
|
0.2 A
|
Contact (DC) Max Rating R Load
|
0.2A@28VDC
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
220 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
600VAC V
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD OVER NICKEL
|
Indexing Angle
|
30 deg
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
THERMOSET 94V-0
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
4
|
Number of Switch Sections
|
1
|
PCB Hole Count
|
12
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SP4T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Length
|
0.125 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|