-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 16 Positions, SP16T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51P22-01-1-16N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6662
|
Newark | Switch, Rotary, Sp16T, 200Ma, 220V, No. Of Switch Positions:16 Position, No. Of Poles:1 Pole, Ang... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$24.4100 / $32.1500 | Buy Now |
DISTI #
13N7822
|
Newark | Rotary Switch, 22.5 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 12, Contact Type: Non-Shorti... more RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1700 / $35.1400 | Buy Now |
DISTI #
GH7687-ND
|
DigiKey | SWITCH ROTARY 16POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
293 In Stock |
|
$23.4750 / $39.4400 | Buy Now |
DISTI #
94F6662
|
Avnet Americas | Switch Rotary SP16T 16 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 94F6662) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk |
20 Partner Stock |
|
$27.6700 / $33.4600 | Buy Now |
DISTI #
51P22-01-1-16N
|
Avnet Americas | Switch Rotary SP16T 16 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51P22-01-1-16N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5064 / $26.2920 | Buy Now |
DISTI #
706-51P22-01-1-16N
|
Mouser Electronics | Rotary Switches Rotary Switch PC Mnt 22.5deg RoHS: Compliant | 82 |
|
$23.4700 / $32.4800 | Buy Now |
DISTI #
74197022
|
RS | Rotary Switch, 22.5 DEG, # of Decks: 01, Poles/Deck: 1, Positions/Pole: 12, Con | Grayhill 51P22-01-... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9500 / $37.9900 | RFQ |
|
Future Electronics | 51 Series SP16T 150mA (AC)/200mA (DC) 115VAC/28VDC Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$25.0400 / $26.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$37.8400 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP16T 16 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant |
51 In Stock |
|
$22.3000 / $34.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51P22-01-1-16N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51P22-01-1-16N
Grayhill Inc
Rotary Switch, 16 Positions, SP16T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 22.5 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP16T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |