Part Details for 51MPT30-01B07N by Grayhill Inc
Results Overview of 51MPT30-01B07N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51MPT30-01B07N Information
51MPT30-01B07N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 51MPT30-01B07N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C6113
|
Newark | 51Mpt30-01-1-07N |Grayhill 51MPT30-01B07N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3300 / $40.6600 | Buy Now |
DISTI #
51MPT30-01B07N-ND
|
DigiKey | SWITCH ROTARY 7POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9816 | Buy Now |
DISTI #
51MPT30-01B07N
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51MPT30-01B07N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7144 / $25.1860 | Buy Now |
DISTI #
706-51MPT30-01B07N
|
Mouser Electronics | Rotary Switches 51MPT30-01-1-07N RoHS: Compliant | 0 |
|
$24.1000 / $36.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$23.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$43.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6200 / $31.0200 | Buy Now |
DISTI #
000000000006156052
|
Sager | Rotary Switches 51MPT30-01-1-07N Min Qty: 25 | 0 |
|
$19.1700 / $28.1100 | Buy Now |