Part Details for 51MPT30-01B02S by Grayhill Inc
Overview of 51MPT30-01B02S by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51MPT30-01B02S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51MPT30-01B02S
|
Avnet Americas | ROTARY SWITCH, MILITARY, PC MOUNT, PROCESS SEAL, 30&DEG, , 1 - Bulk (Alt: 51MPT30-01B02S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-51MPT30-01B02S
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, PC mount, process seal, 30°, , 1 deck, 1 pole/deck, 2 positions/pole, shorting, 51MPT30-01B02S RoHS: Compliant | 0 |
|
$20.5400 / $27.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6400 / $36.8400 | Buy Now |
Part Details for 51MPT30-01B02S
51MPT30-01B02S CAD Models
51MPT30-01B02S Part Data Attributes
|
51MPT30-01B02S
Grayhill Inc
Buy Now
|
Compare Parts:
51MPT30-01B02S
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |