Part Details for 51MP30-01-3-03S by Grayhill Inc
Overview of 51MP30-01-3-03S by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51MP30-01-3-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M7493
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 3, Positions/Pole: 03, Contact Type: Shorting, Termination: Pc Mount, Shaft & Panel Sealed, Military Rated |Grayhill 51MP30-01-3-03S RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$57.0800 / $64.0800 | Buy Now |
DISTI #
51MP30-01-3-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1420 | Buy Now |
DISTI #
51MP30-01-3-03S
|
Avnet Americas | Switch Rotary 3P3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51MP30-01-3-03S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4240 / $36.7525 | Buy Now |
DISTI #
706-51MP30-01-3-03S
|
Mouser Electronics | Rotary Switches 51MP30-01-3-03S RoHS: Compliant | 0 |
|
$37.9300 / $46.8400 | Order Now |
|
Future Electronics | Switch Rotary 3P3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$36.0400 / $37.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$61.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
18 In Stock |
|
$40.5900 / $68.0000 | Buy Now |
DISTI #
51618505
|
Verical | Switch Rotary 3P3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1944 | Americas - 11 |
|
$54.9380 / $88.4000 | Buy Now |
DISTI #
62247460
|
Verical | Switch Rotary 3P3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$45.3800 | Buy Now |
DISTI #
51MP3001303S-0
|
TME | 51MP30-01-3-03S Min Qty: 1 | 6 |
|
$57.3426 / $57.3430 | Buy Now |
Part Details for 51MP30-01-3-03S
51MP30-01-3-03S CAD Models
51MP30-01-3-03S Part Data Attributes
|
51MP30-01-3-03S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51MP30-01-3-03S
Grayhill Inc
Rotary Switch, 3 Positions, 3P3T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 22.78 mm | |
Body Length or Diameter | 14.27 mm | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |