Part Details for 51MBP30-01-1-03N by Grayhill Inc
Overview of 51MBP30-01-1-03N by Grayhill Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51MBP30-01-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000382824
|
Sager | Rotary Switches Rotary Switch, Military, screwdriver slot shaft, PC mount, 30-deg, , 1 deck, 1 pole/deck, 3 positions/pole, non-shorting, 51MBP30-01B03N | 0 |
|
Buy Now |
Part Details for 51MBP30-01-1-03N
51MBP30-01-1-03N CAD Models
51MBP30-01-1-03N Part Data Attributes
|
51MBP30-01-1-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51MBP30-01-1-03N
Grayhill Inc
Rotary Switch, 3 Positions, SP3T, Latched, 0.2A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |