Part Details for 51KS30-01-2-04N by Grayhill Inc
Overview of 51KS30-01-2-04N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KS30-01-2-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
136-51KS30-01-2-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.5288 | Buy Now |
DISTI #
51KS30-01-2-04N
|
Avnet Americas | Switch Rotary DP4T 4 Position Flatted Shaft Solder Lug 200mA 220VAC 28VDC - Bulk (Alt: 51KS30-01-2-04N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1152 / $36.1230 | Buy Now |
DISTI #
706-51KS30-01-2-04N
|
Mouser Electronics | Rotary Switches 51KS30-01-2-04N RoHS: Compliant | 0 |
|
$37.4800 / $41.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$33.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$60.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.1900 / $45.0900 | Buy Now |
DISTI #
000000000000382754
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$26.9100 / $39.4500 | Buy Now |