Part Details for 51KS30-01-1-12S by Grayhill Inc
Overview of 51KS30-01-1-12S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for 51KS30-01-1-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51KS30-01-1-12S
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51KS30-01-1-12S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-51KS30-01-1-12S
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/4" shaft, shaft/panel seal, 30°, , 1 deck, 1 pole/deck, 12 positions/pole, shorting RoHS: Compliant | 0 |
|
$24.6800 / $32.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.9000 / $61.7100 | Buy Now |
DISTI #
000000000002634398
|
Sager | Rotary Switches Rotary Switch, 1/4 shaft, shaft/panel seal, 30°, , 1 deck, 1 pole/deck, 12 positions/pole, shorting | 0 |
|
Buy Now |
Part Details for 51KS30-01-1-12S
51KS30-01-1-12S CAD Models
51KS30-01-1-12S Part Data Attributes
|
51KS30-01-1-12S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51KS30-01-1-12S
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |