Part Details for 51KS30-01-1-05S by Grayhill Inc
Results Overview of 51KS30-01-1-05S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51KS30-01-1-05S Information
51KS30-01-1-05S by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 51KS30-01-1-05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51KS30-01-1-05S
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51KS30-01-1-05S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-51KS30-01-1-05S
|
Mouser Electronics | Rotary Switches 51KS30-01-1-05S mount, process seal, 30°, , 1 deck, 1 pole/deck, 3 positions/... more RoHS: Compliant | 0 |
|
$24.6800 / $32.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.9000 / $61.7100 | Buy Now |
DISTI #
000000000003567523
|
Sager | Rotary Switches 51KS30-01-1-05S mount, process seal, 30°, , 1 deck, 1 pole/deck, 3 positions/... more | 0 |
|
Buy Now |
Part Details for 51KS30-01-1-05S
51KS30-01-1-05S CAD Models
51KS30-01-1-05S Part Data Attributes
|
51KS30-01-1-05S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51KS30-01-1-05S
Grayhill Inc
SWITCH ROTARY 5POS 150MA 115V
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL |