There are no models available for this part yet.
Overview of 51KMPT30-01C03N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 51KMPT30-01C03N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC7720
|
Newark | 51Kmpt30-01-2-03N |Grayhill 51KMPT30-01C03N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1000 / $68.4100 | Buy Now | |
DISTI #
51KMPT30-01C03N-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9420 | Buy Now | |
DISTI #
51KMPT30-01C03N
|
Avnet Americas | Single Deck Rotary Switch 0.5-Inch Diameter 200mA 0.698-Inch Behind Panel Military 1/4 Inch Shaft 30° Throw 1 Deck 2 Pole 3 Position Non-shorting Contact Panel Mount/Thru-Hole Bulk - Bulk (Alt: 51KMPT30-01C03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5842 / $43.3047 | Buy Now | |
DISTI #
706-51KMPT30-01C03N
|
Mouser Electronics | Rotary Switches 51KMPT30-01-2-03N RoHS: Compliant | 0 |
|
$41.8700 / $46.7700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$40.3600 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$72.5100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.9800 / $54.0500 | Buy Now | ||
DISTI #
000000000006156022
|
Sager | Rotary Switches 51KMPT30-01-2-03N Min Qty: 25 | 0 |
|
$35.4300 / $45.8600 | Buy Now |