Part Details for 51KMP30-01B08N by Grayhill Inc
Overview of 51KMP30-01B08N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KMP30-01B08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M3004
|
Newark | 51Kmp30-01-1-08N |Grayhill 51KMP30-01B08N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8400 / $60.0700 | Buy Now |
DISTI #
51KMP30-01B08N-ND
|
DigiKey | SWITCH ROTARY 8POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4632 | Buy Now |
DISTI #
51KMP30-01B08N
|
Avnet Americas | ROTARY SWITCH, 1/4" SHAFT, MILITARY, PC MOUNT, 30&DEG, , 1 DE - Bulk (Alt: 51KMP30-01B08N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3952 / $38.0258 | Buy Now |
DISTI #
706-51KMP30-01B08N
|
Mouser Electronics | Rotary Switches 51KMP30-01-1-08N RoHS: Compliant | 0 |
|
$33.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$35.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$45.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.9900 / $47.4600 | Buy Now |
|
Neutron USA | Rotary Switch, 51KMP30-01-1-08N, 8pos, 1deck, 1pole/deck, SP8T, Non-Shorting, 30° throw, PC Pin | 0 |
|
$89.9900 | Buy Now |
Part Details for 51KMP30-01B08N
51KMP30-01B08N CAD Models
51KMP30-01B08N Part Data Attributes
|
51KMP30-01B08N
Grayhill Inc
Buy Now
|
Compare Parts:
51KMP30-01B08N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |