Part Details for 51KMB30-01E02N by Grayhill Inc
Overview of 51KMB30-01E02N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KMB30-01E02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51KMB30-01E02N
|
Avnet Americas | Switch Rotary 4PDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51KMB30-01E02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-51KMB30-01E02N
|
Mouser Electronics | Rotary Switches 51KMB30-01-4-02N itary, screwdriver slot, solder lug, process seal, 30°, , 1 deck, 2 pole/deck, 3 positions/pole, non-shorting, 51KMBT30-01-2-03N RoHS: Compliant | 0 |
|
$37.4200 / $41.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.2300 / $46.0500 | Buy Now |
DISTI #
000000000003567517
|
Sager | Rotary Switches 51KMB30-01-4-02N itary, screwdriver slot, solder lug, process seal, 30°, , 1 deck, 2 pole/deck, 3 positions/pole, non-shorting, 51KMBT30-01-2-03N | 0 |
|
Buy Now |