Part Details for 51KMB30-01A12N by Grayhill Inc
Overview of 51KMB30-01A12N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KMB30-01A12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51KMB30-01A12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51KMB30-01A12N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-51KMB30-01A12N
|
Mouser Electronics | Rotary Switches 51KMB30-01-1-12N-C itary, screwdriver slot, solder lug, process seal, 30°, , 1 deck, 2 pole/deck, 3 positions/pole, non-shorting, 51KMBT30-01-2-03N RoHS: Compliant | 0 |
|
$26.8200 / $35.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.9000 / $56.4600 | Buy Now |
DISTI #
000000000003982765
|
Sager | Rotary Switches 51KMB30-01-1-12N-C itary, screwdriver slot, solder lug, process seal, 30°, , 1 deck, 2 pole/deck, 3 positions/pole, non-shorting, 51KMBT30-01-2-03N | 0 |
|
Buy Now |
Part Details for 51KMB30-01A12N
51KMB30-01A12N CAD Models
51KMB30-01A12N Part Data Attributes
|
51KMB30-01A12N
Grayhill Inc
Buy Now
|
Compare Parts:
51KMB30-01A12N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |