Part Details for 51KM30-01-1-05N by Grayhill Inc
Overview of 51KM30-01-1-05N by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KM30-01-1-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H3691
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51KM30-01-1-05N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9600 / $58.9400 | Buy Now |
DISTI #
51KM30-01-1-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7208 | Buy Now |
DISTI #
51KM30-01-1-05N
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51KM30-01-1-05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7290 / $37.3104 | Buy Now |
DISTI #
706-51KM30-01-1-05N
|
Mouser Electronics | Rotary Switches 51KM30-01-1-05N RoHS: Compliant | 0 |
|
$33.3500 / $41.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$34.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$44.1500 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant |
10 In Stock |
|
$35.3100 / $48.0000 | Buy Now |
DISTI #
67610507
|
Verical | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC Min Qty: 2 Package Multiple: 1 Date Code: 2319 | Americas - 10 |
|
$46.8000 / $62.4000 | Buy Now |
DISTI #
000000000001019082
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$27.7900 / $40.7500 | Buy Now |
DISTI #
51KM30-01-1-05N
|
IBS Electronics | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC Min Qty: 25 Package Multiple: 1 | 0 |
|
$35.7370 / $47.9180 | Buy Now |
Part Details for 51KM30-01-1-05N
51KM30-01-1-05N CAD Models
51KM30-01-1-05N Part Data Attributes
|
51KM30-01-1-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51KM30-01-1-05N
Grayhill Inc
SWITCH ROTARY 1P 5POS NONSHORT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL |