Part Details for 51K607-106N5 by Rosenberger
Overview of 51K607-106N5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51K607-106N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1288-ND
|
DigiKey | CONN BNC JACK STR 50OHM CRIMP Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1158 | Buy Now |
DISTI #
476-51K607-106N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC ST Bulkhead Jack Jack RoHS: Compliant | 165 |
|
$14.9300 / $16.2100 | Buy Now |
DISTI #
72443126
|
RS | RF Connector, BNC Bulkhead Jack, Straight, Hexagonal Flange, RG 58, BNC Series | Rosenberger 51K607-106N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5900 / $17.6200 | RFQ |
|
Dynamic Solutions GmbH | 2600 |
|
RFQ |
Part Details for 51K607-106N5
51K607-106N5 CAD Models
51K607-106N5 Part Data Attributes
|
51K607-106N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
51K607-106N5
Rosenberger
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Body/Shell Style | JACK | |
Cable Types | RG-141/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.16 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |