Part Details for 51K401-K00N5 by Rosenberger
Overview of 51K401-K00N5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 51K401-K00N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1278-ND
|
DigiKey | ADAPT BNC JACK - BNC JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
16 In Stock |
|
$18.8291 / $26.1900 | Buy Now |
DISTI #
476-51K401-K00N5
|
Mouser Electronics | RF Adapters - In Series ADAPTOR RoHS: Compliant | 0 |
|
$18.1500 / $24.5100 | Order Now |
|
Dynamic Solutions GmbH | 3500 |
|
RFQ |
Part Details for 51K401-K00N5
51K401-K00N5 CAD Models
51K401-K00N5 Part Data Attributes
|
51K401-K00N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
51K401-K00N5
Rosenberger
RF Connector Adapter, BNC-BNC, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | BRASS | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C |