-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1266-ND
|
DigiKey | CONN BNC JACK STR 50OHM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
704 In Stock |
|
$7.0047 / $11.5900 | Buy Now |
DISTI #
476-51K101-400A5
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Straight Jack PCB 50 Ohm RoHS: Compliant | 133 |
|
$7.6700 / $11.3000 | Buy Now |
DISTI #
72443127
|
RS | RF Connector, 50 Ohm, BNC Straight Jack PCB, Solder Pins, BNC Series | Rosenberger 51K101-400A5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7900 / $9.6500 | RFQ |
|
Dynamic Solutions GmbH | 6500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51K101-400A5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
51K101-400A5
Rosenberger
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Body Breadth | 0.472 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.16 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |