There are no models available for this part yet.
Overview of 51ESPT30-01E03N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 51ESPT30-01E03N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51ESPT30-01E03N
|
Avnet Americas | Switch Rotary 4P3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51ESPT30-01E03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-51ESPT30-01E03N
|
Mouser Electronics | Rotary Switches Rotary Switch, Metric 4mm shaft, PC mount, shaft/panel seal, 30°, , 1 deck, 4 pole/deck, 3 positions/pole, non-shorting, 51ESPT30-01E03N RoHS: Compliant | 0 |
|
$38.3400 / $42.7700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.7700 / $58.1100 | Buy Now |