Part Details for 51D30-01-1-AJS by Grayhill Inc
Overview of 51D30-01-1-AJS by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51D30-01-1-AJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C6040
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51D30-01-1-AJS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9700 / $36.1400 | Buy Now |
DISTI #
51D30-01-1-AJS-ND
|
DigiKey | SWITCH ROTARY 2-12POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8708 | Buy Now |
DISTI #
51D30-01-1-AJS
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51D30-01-1-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5546 / $22.8755 | Buy Now |
DISTI #
706-51D30-01-1-AJS
|
Mouser Electronics | Rotary Switches 51D30-01-1-AJS RoHS: Compliant | 0 |
|
$21.4200 / $32.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$21.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$38.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8600 / $28.1500 | Buy Now |
DISTI #
51D30-01-1-AJS
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51D30-01-1-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5546 / $22.8755 | Buy Now |
DISTI #
000000000000382715
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$17.0400 / $24.9800 | Buy Now |
Part Details for 51D30-01-1-AJS
51D30-01-1-AJS CAD Models
51D30-01-1-AJS Part Data Attributes:
|
51D30-01-1-AJS
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51D30-01-1-AJS
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |