Part Details for 51CDP30-01QAJN by Grayhill Inc
Overview of 51CDP30-01QAJN by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51CDP30-01QAJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C5880
|
Newark | 51Cdp30-01-2-Ajn |Grayhill 51CDP30-01QAJN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3000 / $54.0000 | Buy Now |
DISTI #
51CDP30-01QAJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51CDP30-01QAJN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7526 / $34.1774 | Buy Now |
DISTI #
706-51CDP30-01QAJN
|
Mouser Electronics | Rotary Switches 51CDP30-01-2-AJN RoHS: Compliant | 0 |
|
$32.0000 / $39.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$31.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$57.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.3500 / $42.6600 | Buy Now |
DISTI #
000000000000382596
|
Sager | Rotary Switches 51CDP30-01-2-AJN Min Qty: 25 | 0 |
|
$25.4700 / $37.3300 | Buy Now |