Part Details for 51CDP30-01-1-AJN by Grayhill Inc
Overview of 51CDP30-01-1-AJN by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51CDP30-01-1-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6782
|
Newark | Switch, Rotary, Sp12T, 200Ma, 220V, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:150Ma, Contact Voltage Ac Max:220V, Product Range:51 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 51CDP30-01-1-AJN RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6300 / $18.7300 | Buy Now |
DISTI #
51CDP30-01-1-AJN-ND
|
DigiKey | SWITCH ROTARY 2-12POS 150MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.6880 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant |
79 In Stock |
|
$26.0600 / $47.2400 | Buy Now |
DISTI #
76877251
|
Verical | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 220VAC 28VDC Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 76 |
|
$36.0750 / $61.4120 | Buy Now |
DISTI #
000000000000031171
|
Sager | Rotary Switches Rotary Switch, Military w/o panel seal, adjustable stop, PC mount, 30-deg, , 1 deck, 1 pole/deck, non-shorting, 51CDP30-01PAJN | 0 |
|
Buy Now | |
DISTI #
51CDP30-01-1-AJN
|
Avnet Abacus | Switch Rotary SP Flatted Shaft PC Pins 0.2A 28VDC 220VAC (Alt: 51CDP30-01-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant |
79 In Stock |
|
$26.0600 / $47.2400 | Buy Now |
Part Details for 51CDP30-01-1-AJN
51CDP30-01-1-AJN CAD Models
51CDP30-01-1-AJN Part Data Attributes
|
51CDP30-01-1-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51CDP30-01-1-AJN
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |