Part Details for 51CD30-01-2-AJN by Grayhill Inc
Overview of 51CD30-01-2-AJN by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51CD30-01-2-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N7458
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 2, Positions/Pole: Adj, Contact Type: Non-Shorting, Termination: Solder Lug Rohs Compliant: Yes |Grayhill 51CD30-01-2-AJN RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$58.0800 | Buy Now |
DISTI #
2266-51CD30-01-2-AJN-ND
|
DigiKey | SWITCH ROTARY 2-6POS 150MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$49.1000 / $62.0600 | Buy Now |
DISTI #
51CD30-01-2-AJN-ND
|
DigiKey | SWITCH ROTARY 2-6POS 150MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2096 | Buy Now |
DISTI #
51CD30-01-2-AJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51CD30-01-2-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2592 / $33.3047 | Buy Now |
DISTI #
706-51CD30-01-2-AJN
|
Mouser Electronics | Rotary Switches Rotary Switch Adj Stop 30deg RoHS: Compliant | 1 |
|
$36.2000 / $43.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$32.6600 / $34.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$55.7800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant |
18 Partner Stock |
|
$36.2100 / $40.0100 | Buy Now |
DISTI #
19968154
|
Verical | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$46.0400 / $58.1900 | Buy Now |
DISTI #
51CD30012AJN-0
|
TME | Switch: rotary | 18 |
|
Buy Now |
Part Details for 51CD30-01-2-AJN
51CD30-01-2-AJN CAD Models
51CD30-01-2-AJN Part Data Attributes
|
51CD30-01-2-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51CD30-01-2-AJN
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |