Part Details for 51CBN-Z19-GA0/345L by Bourns Inc
Overview of 51CBN-Z19-GA0/345L by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76342-345LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 90 Positions, 2.54mm (0.100in) Pitch | |
51939-345LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP Right Angle Header, Solder To Board | |
68685-345LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 45 positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 51CBN-Z19-GA0/345L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51CBN-Z19-GA0/345L
|
Avnet Americas | PNL CNTL,1/4"X1/4",DOUBLENODETENT,FRONT/REAR BRACKET,, - Bulk (Alt: 51CBN-Z19-GA0/345L) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |