Part Details for 51CB30-01B12N by Grayhill Inc
Overview of 51CB30-01B12N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51CB30-01B12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51CB30-01B12N
|
Avnet Americas | ROTARY SWITCH, MILITARY W/O PANEL SEAL, SCREWDRIVER SLOT SHA - Bulk (Alt: 51CB30-01B12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-51CB30-01B12N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military w/o panel seal, screwdriver slot shaft, 30°, , 1 deck, 1 pole/deck, 12 positions/pole, non-shorting, fixed stop, 51CB30-01B12N RoHS: Compliant | 0 |
|
$16.9800 / $22.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3100 / $28.6600 | Buy Now |