51CAD-E28-D15L
Bourns Inc
Description: Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of 51CAD-E28-D15L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
D15LD74AT#H0P Renesas Electronics Corporation High Voltage Logic Drivers
D15LD74ANP#T0P Renesas Electronics Corporation High Voltage Logic Drivers, DIP, /Embossed Tape

Price & Stock for 51CAD-E28-D15L by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62K3293
Newark Conductive Plastic Potentiometer, 10Kohm 20%, 250Mw, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Log (Audio), Power Rating:250Mw, Resistance Tolerance:± 20%, Product Range:51 Series, Potentiometer Mounting:Through Hole Rohs Compliant: Yes |Bourns 51CAD-E28-D15L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.9100
  • 500 $5.4900
$5.4900 / $5.9100 Buy Now
DISTI # 51CAD-E28-D15L-ND
DigiKey POT 10K OHM 1/4W PLASTIC LOG Min Qty: 1 Lead time: 5 Weeks Container: Bulk 73
In Stock
  • 1 $11.8500
  • 45 $9.3124
  • 135 $8.4658
  • 1,035 $6.1377
$6.1377 / $11.8500 Buy Now
DISTI # 51CAD-E28-D15L
Avnet Americas Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Audio, 250 mW, ± 20% - Trays (Alt: 51CAD-E28-D15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray 0
  • 270 $5.9512
  • 360 $5.8255
  • 630 $5.6998
  • 1,350 $5.5740
  • 2,700 $5.4483
  • 13,500 $5.3226
  • 27,000 $5.2387
$5.2387 / $5.9512 Buy Now
DISTI # 652-51CAD-E28-D15L
Mouser Electronics Potentiometers 1/2" PANL CONTRL 10K SQ Sealed 1Turn RoHS: Compliant 218
  • 1 $11.8500
  • 10 $11.4200
  • 25 $10.1500
  • 90 $8.4600
  • 270 $6.7700
  • 540 $6.5600
  • 1,035 $6.1300
$6.1300 / $11.8500 Buy Now
DISTI # 70774717
RS PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | Bourns 51CAD-E28-D15L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 270 $11.9700
  • 1,350 $11.3700
  • 2,700 $10.7700
  • 5,400 $10.1700
$10.1700 / $11.9700 RFQ
Onlinecomponents.com Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (31.12 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole RoHS: Compliant 201 In Stock
  • 5 $11.7900
  • 10 $11.3300
  • 25 $9.2400
  • 50 $9.1300
  • 68 $8.6700
  • 135 $8.2500
  • 203 $8.1700
  • 270 $6.6700
$6.6700 / $11.7900 Buy Now
DISTI # 51CAD-E28-D15L
TTI Potentiometers 1/2" PANL CONTRL 10K SQ Sealed 1Turn pbFree: Pb-Free Min Qty: 270 Package Multiple: 5 Container: Kit Americas - 0
  • 270 $6.5600
  • 500 $6.4300
$6.4300 / $6.5600 Buy Now
DISTI # 51CAD-E28-D15L
TME Potentiometer: shaft, THT, 500mW, 10kΩ, ±20%, 290°, for PCB, IP64 Min Qty: 1 0
  • 1 $12.6000
  • 5 $12.2000
$12.2000 / $12.6000 RFQ
DISTI # 51CAD-E28-D15L
Avnet Abacus Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Audio, 250 mW, � 20% (Alt: 51CAD-E28-D15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (31.12 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole RoHS: Compliant 201 In Stock
  • 5 $11.7900
  • 10 $11.3300
  • 25 $9.2400
  • 50 $9.1300
  • 68 $8.6700
  • 135 $8.2500
  • 203 $8.1700
  • 270 $6.6700
$6.6700 / $11.7900 Buy Now

CAD Models for 51CAD-E28-D15L by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 51CAD-E28-D15L by Bourns Inc

51CAD-E28-D15L
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
PCB MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
1 °C
Package Height
13.25 mm
Package Length
12.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
8.89 mm
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistance Law
AUDIO
Resistor Type
POTENTIOMETER
Rotational Angle
270 deg
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Temperature Coefficient
1000 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
20%
Want to compare parts?
  1. 51CAD-E28-D15L
    Bourns Inc
    Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51CAD-E28-D15L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51CAD-E28-D15L by Bourns Inc

Select Manufacturer
Which Manufacturer of 51CAD-E28-D15L would you like to use for your alert(s)?
  • Please alert me when 51CAD-E28-D15L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51CAD-E28-D15L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51CAD-E28-D15L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51CAD-E28-D15L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51CAD-E28-D15L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51CAD-E28-D15L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: