Part Details for 51BSP22-01A16N by Grayhill Inc
Overview of 51BSP22-01A16N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51BSP22-01A16N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51BSP22-01A16N
|
Avnet Americas | ROTARY SWITCH, SCREWDRIVER SLOT SHAFT, SHAFT/PANEL SEAL, PC - Bulk (Alt: 51BSP22-01A16N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-51BSP22-01A16N
|
Mouser Electronics | Rotary Switches Rotary Switch, Screwdriver slot shaft, shaft/panel seal, PC mount, 22.5°, , 1 deck, 1 pole/deck, 16 positions/pole, non-shorting, 51BSP22-01A16N RoHS: Compliant | 0 |
|
$13.3900 / $18.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5000 / $21.1400 | Buy Now |