There are no models available for this part yet.
Overview of 51BP22-01-1-16S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for 51BP22-01-1-16S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99W5091
|
Newark | 51Bp22-01-1-16S-C |Grayhill 51BP22-01-1-16S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7700 / $38.5400 | Buy Now | |
DISTI #
51BP22-01-1-16S-ND
|
DigiKey | SWITCH ROTARY 16POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5196 | Buy Now | |
DISTI #
51BP22-01-1-16S
|
Avnet Americas | Switch Rotary SP 16 Flatted Shaft PC Pins 0.2A 220V 28V - Bulk (Alt: 51BP22-01-1-16S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5306 / $24.3920 | Buy Now | |
DISTI #
706-51BP22-01-1-16S
|
Mouser Electronics | Rotary Switches 51BP22-01-1-16S-C RoHS: Compliant | 0 |
|
$22.8400 / $34.7900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$22.7400 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$40.8300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7200 / $29.4000 | Buy Now | ||
DISTI #
000000000003982758
|
Sager | Rotary Switches 51BP22-01-1-16S-C Min Qty: 25 | 0 |
|
$18.1900 / $26.6400 | Buy Now | |
DISTI #
51BP22-01-1-16S
|
Avnet Abacus | Switch Rotary SP 16 Flatted Shaft PC Pins 0.2A 220V 28V (Alt: 51BP22-01-1-16S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 51BP22-01-1-16S by Grayhill Inc
Part Data Attributes for 51BP22-01-1-16S by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
SHAFT TYPE
|
Body Height
|
13.64 mm
|
Body Length or Diameter
|
14.27 mm
|
Indexing Angle
|
22.5 deg
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
16
|
Number of Switch Sections
|
1
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SP16T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Termination Type
|
SOLDER
|