Part Details for 51B22-01B16N by Grayhill Inc
Overview of 51B22-01B16N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51B22-01B16N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B22-01B16N-ND
|
DigiKey | SWITCH ROTARY 16POS 150MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
51B22-01B16N
|
Avnet Americas | 51B22-01-1-16N-F T SHAFT, 22.5&DEG, , 1 DECK, 2 - Bulk (Alt: 51B22-01B16N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-51B22-01B16N
|
Mouser Electronics | Rotary Switches 51B22-01-1-16N-F t shaft, 22.5°, , 1 deck, 2 pole/deck, 8 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$19.3800 / $26.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4200 / $34.7800 | Buy Now |
DISTI #
000000000000382484
|
Sager | Rotary Switches 51B22-01-1-16N-F t shaft, 22.5°, , 1 deck, 2 pole/deck, 8 positions/pole, non-shorting | 0 |
|
Buy Now |