-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 4965
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51ABD-B28-B15/B15L by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2811
|
Newark | Potentiometer, Linear, 10K, 0.5W, Panel, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Tape... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$10.8200 / $17.0400 | Buy Now |
DISTI #
51ABD-B28-B15/B15L-ND
|
DigiKey | POT 10K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
131 In Stock |
|
$8.9992 / $15.2900 | Buy Now |
DISTI #
51ABD-B28-B15/B15L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ? 20% - Trays (Alt: 51ABD-... more RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.6896 / $8.1607 | Buy Now |
DISTI #
652-51ABDB28B15/B15L
|
Mouser Electronics | Potentiometers PANL CNTRL 10K/10K 1/2" SQ Sealed 1Turn RoHS: Compliant | 202 |
|
$8.6900 / $15.2900 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K/10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (38.74 X 12.5 X 13.... more RoHS: Compliant | 0 |
|
$8.0100 / $16.7000 | Buy Now |
DISTI #
51ABD-B28-B15/B15L
|
Avnet Abacus | Rotary Potentiometer Conductive Plastic 10 kOhm 1Turn Linear 500 mW 20 (Alt: 51ABD-B28-B15/B15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 10K/10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (38.74 X 12.5 X 13.... more RoHS: Compliant | 0 |
|
$8.0100 / $16.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51ABD-B28-B15/B15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
51ABD-B28-B15/B15L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 4965
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
JESD-609 Code | e3 | |
Lead Length | 6.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 16.51 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4965 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 20% |