-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 10 Positions, SP16T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N7346
|
Newark | Rotary Switch, straight, number Of Positions:16,solder Terminal, rotary Shaft Rohs Compliant: Yes |Grayhill 51A22-01-1-16N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7200 | Buy Now |
DISTI #
94F6660
|
Newark | Rotary Sw, 1P, 16 Pos, 0.15A/115Vac, No. Of Switch Positions:16 Position, No. Of Poles:1 Pole, Angle Of Throw:22.5°, Contact Current Ac Max:150Ma, Contact Voltage Ac Max:115V, Product Range:51 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 51A22-01-1-16N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5000 / $26.9000 | Buy Now |
DISTI #
GH7686-ND
|
DigiKey | SWITCH ROTARY 16POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
137 In Stock |
|
$23.8966 / $36.7600 | Buy Now |
DISTI #
51A22-01-1-16N
|
Avnet Americas | Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51A22-01-1-16N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5920 / $26.0372 | Buy Now |
DISTI #
706-51A22-01-1-16N
|
Mouser Electronics | Rotary Switches Rotary Switch Std 1/8in shaft 22.5deg RoHS: Compliant | 30 |
|
$23.6400 / $30.3800 | Buy Now |
DISTI #
70217022
|
RS | 2 to 16 positions 30deg Rotary Switch,115V ac,28V dc,150(ac)mA,200(dc)mA, Shaft | Grayhill 51A22-01-1-16N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6200 / $29.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$24.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$36.6800 | Buy Now |
|
Onlinecomponents.com | 2 to 16 positions 30deg Rotary Switch, 115V ac, 28V dc, 150(ac)mA, 200(dc)mA, Shaft RoHS: Compliant |
219 In Stock |
|
$21.9100 / $32.6500 | Buy Now |
DISTI #
Grayhill 51A22-01-1-16N
|
PEI Genesis | Rotary Switch | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51A22-01-1-16N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51A22-01-1-16N
Grayhill Inc
Rotary Switch, 10 Positions, SP16T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.375 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | PRECIOUS METAL ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP16T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.153 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |