Part Details for 51W-BCA24H-NA0 by Visual Communications Company
Overview of 51W-BCA24H-NA0 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51W-BCA24H-NA0
51W-BCA24H-NA0 CAD Models
51W-BCA24H-NA0 Part Data Attributes
|
51W-BCA24H-NA0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
51W-BCA24H-NA0
Visual Communications Company
Single Color LED, Amber, Tinted Diffused, 7.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 26 V | |
Lens Type | DIFFUSED AMBER | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | CYLINDRICAL | |
Size | 7.1 mm | |
Surface Mount | NO | |
Viewing Angle | 35 deg |
Alternate Parts for 51W-BCA24H-NA0
This table gives cross-reference parts and alternative options found for 51W-BCA24H-NA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51W-BCA24H-NA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51-BCA24H-NA9 | Single Color LED, Amber, Tinted Diffused, 7.1mm, | Visual Communications Company | 51W-BCA24H-NA0 vs 51-BCA24H-NA9 |
51-BCA24H-NA0 | Single Color LED, Amber, Tinted Diffused, 7.1mm, | Visual Communications Company | 51W-BCA24H-NA0 vs 51-BCA24H-NA0 |
C91-BCA2-NA9 | Single Color LED, Amber, Tinted Diffused, 7.1mm, | Visual Communications Company | 51W-BCA24H-NA0 vs C91-BCA2-NA9 |
91W-BCA24H-NA9 | Single Color LED, Amber, Tinted Diffused, 7.1mm, | Visual Communications Company | 51W-BCA24H-NA0 vs 91W-BCA24H-NA9 |
C91-BCA24H-NA0 | Single Color LED, Amber, Tinted Diffused, 7.1mm, | Visual Communications Company | 51W-BCA24H-NA0 vs C91-BCA24H-NA0 |