Datasheets
51UED-T25-A09L by: Bourns Inc

Potentiometer, Cermet, 1W, 750ohm, 10% +/-Tol, -150,150ppm/Cel, 4935,

Part Details for 51UED-T25-A09L by Bourns Inc

Overview of 51UED-T25-A09L by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 51UED-T25-A09L

51UED-T25-A09L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

51UED-T25-A09L Part Data Attributes

51UED-T25-A09L Bourns Inc
Buy Now Datasheet
Compare Parts:
51UED-T25-A09L Bourns Inc Potentiometer, Cermet, 1W, 750ohm, 10% +/-Tol, -150,150ppm/Cel, 4935,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Reach Compliance Code not_compliant
Construction Square
JESD-609 Code e3
Lead Length 6.6 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min 1 °C
Package Height 13.25 mm
Package Length 12.5 mm
Package Style PCB Mount
Package Width 8.89 mm
Rated Power Dissipation (P) 1 W
Resistance 750 Ω
Resistor Type POTENTIOMETER
Rotational Angle 270 deg
Size Code 4935
Technology CERMET
Temperature Coefficient 150 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51UED-T25-A09L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51UED-T25-A09L by Bourns Inc

Select Manufacturer
Which Manufacturer of 51UED-T25-A09L would you like to use for your alert(s)?
  • Please alert me when 51UED-T25-A09L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51UED-T25-A09L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51UED-T25-A09L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51UED-T25-A09L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51UED-T25-A09L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51UED-T25-A09L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: