Part Details for 51T1K0A by TE Connectivity
Overview of 51T1K0A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51T1K0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-51T1K0A-ND
|
DigiKey | 51T 1K0 20% LINEAR Min Qty: 1000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$4.0626 | Buy Now |
DISTI #
2176394-7
|
Avnet Americas | Resistor Potentiometer 1k Ohm 20% 0.2W 1Turn Through Hole - Bulk (Alt: 2176394-7) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.5871 / $3.7242 | Buy Now |
|
Onlinecomponents.com | 51T 1K0 20% LINEAR RoHS: Compliant | 0 |
|
$3.9800 / $10.8900 | Buy Now |
|
Master Electronics | 51T 1K0 20% LINEAR RoHS: Compliant | 0 |
|
$3.9800 / $10.8900 | Buy Now |
Part Details for 51T1K0A
51T1K0A CAD Models
51T1K0A Part Data Attributes
|
51T1K0A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
51T1K0A
TE Connectivity
0.2W, 20% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Number of Turns | 1 | |
Physical Dimension | 15.8mm x 13.55mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARIABLE RESISTOR | |
Tolerance | 20% |