Part Details for 51KP30-01-1-03N by Grayhill Inc
Overview of 51KP30-01-1-03N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KP30-01-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7581
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51KP30-01-1-03N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0200 / $49.6100 | Buy Now |
DISTI #
51KP30-01-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1412 | Buy Now |
DISTI #
51KP30-01-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51KP30-01-1-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9836 / $31.4020 | Buy Now |
DISTI #
706-51KP30-01-1-03N
|
Mouser Electronics | Rotary Switches 51KP30-01-1-03N RoHS: Compliant | 0 |
|
$29.4000 / $36.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$29.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$52.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.7200 / $39.2000 | Buy Now |
DISTI #
000000000001490553
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$23.4000 / $34.3000 | Buy Now |
Part Details for 51KP30-01-1-03N
51KP30-01-1-03N CAD Models
51KP30-01-1-03N Part Data Attributes
|
51KP30-01-1-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51KP30-01-1-03N
Grayhill Inc
Rotary Switch, 3 Positions, SP3T, Latched, 0.2A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |