Datasheets
51K30-01-1-02N by: Grayhill Inc

Rotary Switch, 2 Positions, SPDT, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT

Part Details for 51K30-01-1-02N by Grayhill Inc

Overview of 51K30-01-1-02N by Grayhill Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 51K30-01-1-02N

Part # Distributor Description Stock Price Buy
DISTI # 26C2667
Newark Electricalswitch Rotary Notover5Amp |Grayhill 51K30-01-1-02N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $48.4800
  • 100 $39.6700
  • 250 $36.2100
$36.2100 / $48.4800 Buy Now
DISTI # 51K30-01-1-02N-ND
DigiKey SWITCH ROTARY 2POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $33.3632
$33.3632 Buy Now
DISTI # 51K30-01-1-02N
Avnet Americas Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51K30-01-1-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $30.6867
  • 30 $30.0300
  • 60 $29.1720
  • 130 $23.3415
  • 250 $20.5056
  • 1,300 $20.0250
  • 2,500 $19.5444
$19.5444 / $30.6867 Buy Now
DISTI # 706-51K30-01-1-02N
Mouser Electronics Rotary Switches 51K30-01-1-02N RoHS: Compliant 0
  • 25 $35.5200
  • 50 $33.1400
  • 100 $31.8400
  • 250 $29.6700
$29.6700 / $35.5200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks 0
  • 25 $28.6000
$28.6000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 0
  • 2 $51.3800
$51.3800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $38.3000
  • 13 $30.9400
  • 19 $29.6300
  • 25 $29.0400
$29.0400 / $38.3000 Buy Now
DISTI # 000000000000776281
Sager Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 0
  • 25 $33.5200
  • 50 $32.5000
  • 125 $26.1900
  • 300 $22.8900
$22.8900 / $33.5200 Buy Now

Part Details for 51K30-01-1-02N

51K30-01-1-02N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

51K30-01-1-02N Part Data Attributes

51K30-01-1-02N Grayhill Inc
Buy Now Datasheet
Compare Parts:
51K30-01-1-02N Grayhill Inc Rotary Switch, 2 Positions, SPDT, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GRAYHILL INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.20
Actuator Type SHAFT TYPE
Body Height 13.64 mm
Body Length or Diameter 14.27 mm
Contact (AC) Max Rating R Load .15A@115VAC
Contact Current(AC)-Max 0.15 A
Contact Current(DC)-Max 0.2 A
Contact (DC) Max Rating R Load .2A@28VDC
Contact Voltage(AC)-Max 115 V
Contact Voltage(DC)-Max 28 V
Electrical Life 25000 Cycle(s)
Indexing Angle 30 deg
JESD-609 Code e4
Mounting Feature PANEL MOUNT-THREADED
Number of Positions 2
Number of Switch Sections 1
Surface Mount NO
Switch Action LATCHED
Switch Function SPDT
Switch Type ROTARY SWITCH
Terminal Finish GOLD OVER NICKEL
Termination Type SOLDER

51K30-01-1-02N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51K30-01-1-02N by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51K30-01-1-02N by Grayhill Inc

Select Manufacturer
Which Manufacturer of 51K30-01-1-02N would you like to use for your alert(s)?
  • Please alert me when 51K30-01-1-02N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51K30-01-1-02N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51K30-01-1-02N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51K30-01-1-02N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51K30-01-1-02N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51K30-01-1-02N by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: