Part Details for 51DP30-01-2-AJS by Grayhill Inc
Overview of 51DP30-01-2-AJS by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51DP30-01-2-AJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C6036
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51DP30-01-2-AJS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8400 / $45.3200 | Buy Now |
DISTI #
51DP30-01-2-AJS-ND
|
DigiKey | SWITCH ROTARY 2-6POS 150MA 115V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1856 | Buy Now |
DISTI #
51DP30-01-2-AJS
|
Avnet Americas | Switch Rotary DP Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51DP30-01-2-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2634 / $28.6838 | Buy Now |
DISTI #
706-51DP30-01-2-AJS
|
Mouser Electronics | Rotary Switches 51DP30-01-2-AJS RoHS: Compliant | 0 |
|
$26.8600 / $32.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$26.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$48.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.1500 / $35.8000 | Buy Now |
DISTI #
000000000000382726
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$21.3900 / $31.3300 | Buy Now |
Part Details for 51DP30-01-2-AJS
51DP30-01-2-AJS CAD Models
51DP30-01-2-AJS Part Data Attributes
|
51DP30-01-2-AJS
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51DP30-01-2-AJS
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |