Part Details for 51DP30-01-2-AJN by Grayhill Inc
Overview of 51DP30-01-2-AJN by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51DP30-01-2-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N7536
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 2, Positions/Pole: Adj, Contact Type: Non-Shorting, Termination: Pc Mount Rohs Compliant: Yes |Grayhill 51DP30-01-2-AJN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$32.5700 | Buy Now |
DISTI #
95F9491
|
Newark | Switch, Rotary, Dp6T, 200Ma, 220V, No. Of Switch Positions:6 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:150Ma, Contact Voltage Ac Max:220V, Product Range:51 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 51DP30-01-2-AJN RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2800 | Buy Now |
DISTI #
GH7310-ND
|
DigiKey | SWITCH ROTARY 2-6POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
193 In Stock |
|
$13.7392 / $17.4000 | Buy Now |
DISTI #
51DP30-01-2-AJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51DP30-01-2-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5798 / $26.0086 | Buy Now |
DISTI #
706-51DP30-01-2-AJN
|
Mouser Electronics | Rotary Switches 51DP30-01-2-AJN RoHS: Compliant | 19 |
|
$19.4200 / $25.9800 | Buy Now |
DISTI #
70216839
|
RS | Switch, Rotary, Adjustable Stop, PC Mount, 30 Degree, 1 Deck, 2 Pole, Non-Short | Grayhill 51DP30-01-2-AJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1800 / $27.2700 | RFQ |
|
Future Electronics | DP6T 9.53mm Actuator Panel Mount Through Hole Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$24.9600 / $26.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$30.7800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant |
100 Partner Stock |
|
$17.7500 / $30.6300 | Buy Now |
DISTI #
82722656
|
Verical | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$26.2900 / $32.1200 | Buy Now |
Part Details for 51DP30-01-2-AJN
51DP30-01-2-AJN CAD Models
51DP30-01-2-AJN Part Data Attributes
|
51DP30-01-2-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51DP30-01-2-AJN
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |