Part Details for 51DP30-01-1-AJS by Grayhill Inc
Overview of 51DP30-01-1-AJS by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51DP30-01-1-AJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C6035
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51DP30-01-1-AJS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9600 / $37.5000 | Buy Now |
DISTI #
51DP30-01-1-AJS-ND
|
DigiKey | SWITCH ROTARY 2-12POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8040 | Buy Now |
DISTI #
51DP30-01-1-AJS
|
Avnet Americas | Switch Rotary SP Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51DP30-01-1-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0914 / $23.7339 | Buy Now |
DISTI #
706-51DP30-01-1-AJS
|
Mouser Electronics | Rotary Switches 51DP30-01-1-AJS RoHS: Compliant | 0 |
|
$24.0700 / $33.2400 | Order Now |
|
Future Electronics | 51 Series Single Deck Single Pole 30° PC Mount Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$22.7800 / $23.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$39.7500 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant | 0 |
|
$16.4500 / $29.2000 | Buy Now |
|
Quest Components | ROTARY SWITCH, 12 POSITIONS, SP12T, LATCHED, SOLDER TERMINAL, SHAFT TYPE ACTUATOR, THROUGH HOLE-STRAIGHT | 6 |
|
$20.6310 | Buy Now |
DISTI #
000000000000382724
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$17.6700 / $25.9200 | Buy Now |
Part Details for 51DP30-01-1-AJS
51DP30-01-1-AJS CAD Models
51DP30-01-1-AJS Part Data Attributes
|
51DP30-01-1-AJS
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51DP30-01-1-AJS
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |