-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 28 SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
519979-000
|
Avnet Americas | TXR54AC00-2812AI - Bulk (Alt: 519979-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR54AC00-2812AI RoHS: Compliant | 0 |
|
$96.3100 / $182.5100 | Buy Now |
|
Master Electronics | TXR54AC00-2812AI RoHS: Compliant | 0 |
|
$96.3100 / $182.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
519979-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
519979-000
TE Connectivity
CONN BACKSHELL ADPT SZ 28 SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 | |
Wire Size-Max |