Part Details for 519903B00000G by Boyd Corporation
Overview of 519903B00000G by Boyd Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 519903B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2887
|
Newark | Stamped Heat Sink Rohs Compliant: Yes |Boyd 519903B00000G RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 / $37.5300 | Buy Now |
DISTI #
001501
|
Avnet Americas | Heat Sink Passive TO-3 4.2°C/W Black Anodized - Bulk (Alt: 001501) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 519903B00000G
519903B00000G CAD Models
519903B00000G Part Data Attributes
|
519903B00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
519903B00000G
Boyd Corporation
Heat Sink, 4.2ohm, Fin, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 50.8 mm | |
Length | 48.26 mm | |
Thermal Resistance | 4.2 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 39.37 mm |