There are no models available for this part yet.
Overview of 5199/50C-SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5199/50C-SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 7 Factory Stock |
|
$3,218.3500 / $6,297.2200 | Buy Now | ||
DISTI #
5199/50C-SL005
|
TME | Wire, Xtra Guard® 1, 50x22AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$2,887.0600 / $3,711.9400 | RFQ | |
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 7 Factory Stock |
|
$3,218.3500 / $6,297.2200 | Buy Now |