Part Details for 5199/20C SL001 by Alpha Wire
Overview of 5199/20C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-199LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 16S 6P Right Angle Receptacle, Solder To Board | |
89075-199LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Press-Fit, 4 Mod. |
Price & Stock for 5199/20C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7405
|
Newark | Shielded Multiconductor Cable, 20 Conductor, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:20Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5199/20C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,308.2600 | Buy Now |
DISTI #
5199/20CSL001-ND
|
DigiKey | CABLE 20COND 22AWG SHLD 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
5 In Stock |
|
$5,681.9650 / $5,685.0000 | Buy Now |
DISTI #
602-5199/20C-1000
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 20 Conductor 300V Foil SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$5,712.1000 | Order Now |
DISTI #
5199/20C-SL001
|
TME | Wire, Xtra Guard® 1, 20x22AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$5,853.1100 / $7,525.4300 | RFQ |
Part Details for 5199/20C SL001
5199/20C SL001 CAD Models
5199/20C SL001 Part Data Attributes
|
5199/20C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5199/20C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |