Part Details for 5199/15C SL005 by Alpha Wire
Overview of 5199/15C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5199/15C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2168
|
Newark | Shielded Multiconductor Cable, 15 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5199/15C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,189.5200 | Buy Now |
DISTI #
5199/15CSL005-ND
|
DigiKey | CABLE 15COND 22AWG SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
34 In Stock |
|
$941.7600 | Buy Now |
DISTI #
602-5199/15C-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 15C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 2 |
|
$941.7600 | Buy Now |
DISTI #
70138359
|
RS | Multiconductor, Foil, 15C, 22AWG, Stranded, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5199/15C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$941.7600 | RFQ |
DISTI #
1745500
|
Farnell | CABLE, 22AWG, 15 CORE, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 22 |
|
$744.9620 | Buy Now |