Part Details for 5198C SL005 by Alpha Wire
Overview of 5198C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5198C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2707
|
Newark | Shielded Multiconductor Cable, 8 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:8Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5198C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$771.8600 | Buy Now |
DISTI #
5198CSL005-ND
|
DigiKey | CABLE 8CON 22AWG SLATE SHLD 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
99 In Stock |
|
$574.3400 | Buy Now |
DISTI #
602-5198C-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 8C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 1 |
|
$590.1900 | Buy Now |
DISTI #
70138353
|
RS | Multiconductor, 8C, 22AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5198C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$668.6200 | RFQ |
DISTI #
5198C-SL005
|
TME | Wire, Xtra Guard® 1, 8x22AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$588.9800 / $757.2600 | RFQ |
Part Details for 5198C SL005
5198C SL005 CAD Models
5198C SL005 Part Data Attributes
|
5198C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5198C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |